
R76QI233050H4J | |
|---|---|
DigiKey Part Number | 399-R76QI233050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI233050H4J |
Description | CAP FILM 0.033UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI233050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 58 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI2330SE40J | KEMET | 2 901 | 399-R76QI2330SE40J-ND | 4,42000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 1,82800 zł | 18,28 zł |
| 50 | 1,40320 zł | 70,16 zł |
| 100 | 1,27290 zł | 127,29 zł |
| 700 | 1,01830 zł | 712,81 zł |
| 1 400 | 0,95641 zł | 1 338,97 zł |
| 2 800 | 0,90549 zł | 2 535,37 zł |
| 5 600 | 0,86356 zł | 4 835,94 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |

