Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN31204030J | |
|---|---|
DigiKey Part Number | 399-20925-ND |
Manufacturer | |
Manufacturer Product Number | R76QN31204030J |
Description | CAP FILM 0.12UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN31204030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 21 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RN312050H3J | KEMET | 344 | 399-R75RN312050H3J-ND | 7,97000 zł | Parametric Equivalent |
| R76QN31205030J | KEMET | 0 | 399-R76QN31205030J-ND | 3,57588 zł | Parametric Equivalent |
| R76QN312050H3J | KEMET | 0 | 399-R76QN312050H3J-ND | 6,25000 zł | Parametric Equivalent |
| R76QN3120JH30J | KEMET | 0 | 399-R76QN3120JH30J-ND | 3,39061 zł | Parametric Equivalent |
| R76QN3120SE30J | KEMET | 0 | 399-R76QN3120SE30J-ND | 3,44169 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 zł | 7,97 zł |
| 10 | 5,40100 zł | 54,01 zł |
| 50 | 4,38800 zł | 219,40 zł |
| 250 | 3,74436 zł | 936,09 zł |
| 500 | 3,54512 zł | 1 772,56 zł |
| 1 000 | 3,38113 zł | 3 381,13 zł |
| 2 500 | 3,20792 zł | 8 019,80 zł |
| 5 000 | 3,10345 zł | 15 517,25 zł |
| Unit Price without VAT: | 7,97000 zł |
|---|---|
| Unit Price with VAT: | 9,80310 zł |




