R76PI2560503EJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,60617 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,67763 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,77098 zł
Datasheet
New at DigiKey
Image for R76PI2560503EJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PI2560503EJ

DigiKey Part Number
399-R76PI2560503EJ-ND
Manufacturer
Manufacturer Product Number
R76PI2560503EJ
Description
0,056U 630V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
20 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
7001,86680 zł1 306,76 zł
Manufacturers Standard Package
Unit Price without VAT:1,86680 zł
Unit Price with VAT:2,29616 zł