Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QI2150CK00J | |
|---|---|
DigiKey Part Number | 399-R75QI2150CK00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75QI2150CK00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI2150CK00J Models |
Category | ESR (Equivalent Series Resistance) 74.3 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI21505000J | KEMET | 0 | 399-R75QI21505000J-ND | 0,74100 zł | Parametric Equivalent |
| R75QI2150DQ00J | KEMET | 0 | 399-R75QI2150DQ00JTB-ND | 0,91256 zł | Parametric Equivalent |
| R75QI2150JE00J | KEMET | 0 | 399-R75QI2150JE00J-ND | 0,68811 zł | Parametric Equivalent |
| R75QI2150JM00J | KEMET | 0 | 399-R75QI2150JM00J-ND | 0,72304 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,77346 zł | 966,83 zł |
| Unit Price without VAT: | 0,77346 zł |
|---|---|
| Unit Price with VAT: | 0,95136 zł |





