
R75GI32204000J | |
|---|---|
DigiKey Part Number | 399-20904-ND |
Manufacturer | |
Manufacturer Product Number | R75GI32204000J |
Description | CAP FILM 0.22UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GI32204000J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75GI3220AA00J | KEMET | 11 | 399-R75GI3220AA00J-ND | 3,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,03600 zł | 20,36 zł |
| 50 | 1,57500 zł | 78,75 zł |
| 100 | 1,43200 zł | 143,20 zł |
| 500 | 1,19092 zł | 595,46 zł |
| 1 000 | 1,11645 zł | 1 116,45 zł |
| 3 000 | 1,02444 zł | 3 073,32 zł |
| 5 000 | 0,99041 zł | 4 952,05 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

