Parametric Equivalent

ESC107M063AG6AA | |
|---|---|
DigiKey Part Number | 399-ESC107M063AG6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC107M063AG6AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC107M063AG6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC107M063AG6EA | KEMET | 0 | 399-ESC107M063AG6EATB-ND | 0,54413 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,43230 zł | 3 458,40 zł |
| Unit Price without VAT: | 0,43230 zł |
|---|---|
| Unit Price with VAT: | 0,53173 zł |


