R745I1390JE00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,69083 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,64101 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67392 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,08000 zł
Datasheet
3900 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R745I1390JE00K

DigiKey Part Number
399-R745I1390JE00K-ND
Manufacturer
Manufacturer Product Number
R745I1390JE00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
163 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R745I13904000KKEMET0399-R745I13904000K-ND0,69083 złParametric Equivalent
R745I1390AA00KKEMET0399-R745I1390AA00K-ND0,64101 złParametric Equivalent
R745I1390JM00KKEMET0399-R745I1390JM00K-ND0,67392 złParametric Equivalent
B32672L8392K000TDK0495-B32672L8392K000-ND2,08000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0000,64101 zł1 282,02 zł
Manufacturers Standard Package
Unit Price without VAT:0,64101 zł
Unit Price with VAT:0,78844 zł