Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73QI2120CK30J | |
|---|---|
DigiKey Part Number | 399-R73QI2120CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R73QI2120CK30J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QI2120CK30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73QI21204030J | KEMET | 0 | 399-R73QI21204030J-ND | 2,06747 zł | Parametric Equivalent |
| R73QI21205030J | KEMET | 0 | 399-R73QI21205030J-ND | 2,05666 zł | Parametric Equivalent |
| R73QI2120DQ30J | KEMET | 0 | 399-R73QI2120DQ30JTB-ND | 2,27694 zł | Parametric Equivalent |
| R74NI21204000J | KEMET | 0 | 399-R74NI21204000J-ND | 0,80410 zł | Parametric Equivalent |
| R74NI2120JE00J | KEMET | 0 | 399-R74NI2120JE00J-ND | 0,74869 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,19312 zł | 2 193,12 zł |
| Unit Price without VAT: | 2,19312 zł |
|---|---|
| Unit Price with VAT: | 2,69754 zł |





