R71VI3470JH20K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 41
Unit Price: 4,96000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 719
Unit Price: 4,78000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,06113 zł
Datasheet
0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VI3470JH20K

DigiKey Part Number
399-R71VI3470JH20K-ND
Manufacturer
Manufacturer Product Number
R71VI3470JH20K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VI3470JH20K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
119 mOhms
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
520V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R71VI34704020KKEMET41399-12523-ND4,96000 złParametric Equivalent
R71VI3470AA20KKEMET719399-R71VI3470AA20K-ND4,78000 złParametric Equivalent
R71VI3470DQ20KKEMET0399-R71VI3470DQ20KTB-ND2,06113 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
7501,86817 zł1 401,13 zł
Manufacturers Standard Package
Unit Price without VAT:1,86817 zł
Unit Price with VAT:2,29785 zł