Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71VI34704030K | |
|---|---|
DigiKey Part Number | 399-R71VI34704030K-ND |
Manufacturer | |
Manufacturer Product Number | R71VI34704030K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI34704030K Models |
Category | ESR (Equivalent Series Resistance) 119 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71VI3470JB30K | KEMET | 0 | 399-R71VI3470JB30K-ND | 1,52487 zł | Parametric Equivalent |
| R71VI3470JH30K | KEMET | 0 | 399-R71VI3470JH30K-ND | 1,41251 zł | Parametric Equivalent |
| R71VI3470NE30K | KEMET | 0 | 399-R71VI3470NE30K-ND | 1,12967 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56674 zł | 783,37 zł |
| Unit Price without VAT: | 1,56674 zł |
|---|---|
| Unit Price with VAT: | 1,92709 zł |



