Parametric Equivalent

T541O157M025AH6510 | |
|---|---|
DigiKey Part Number | 399-T541O157M025AH6510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541O157M025AH6510 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541O157M025AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code O |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541O157M025BH6710 | KEMET | 0 | 399-T541O157M025BH6710TR-ND | 68,66728 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,60904 zł | 12 652,26 zł |
| Unit Price without VAT: | 50,60904 zł |
|---|---|
| Unit Price with VAT: | 62,24912 zł |


