R66MD2470DQ7AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 138
Unit Price: 2,69000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 17 350
Unit Price: 1,94000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,52089 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,51722 zł
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66MD2470DQ7AK

DigiKey Part Number
399-R66MD2470DQ7AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66MD2470DQ7AK
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66MD2470DQ7AK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R66MD2470AA7AKKEMET138399-19788-ND2,69000 złParametric Equivalent
B32520E6473K000TDK17 350495-75680-ND1,94000 złParametric Equivalent
B32520E6473K189TDK0B32520E6473K189-ND0,52089 złParametric Equivalent
B32520E6473K289TDK0B32520E6473K289-ND0,51722 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 1001,11337 zł2 338,08 zł
Manufacturers Standard Package
Unit Price without VAT:1,11337 zł
Unit Price with VAT:1,36945 zł