
R66MD2100Z37AK | |
|---|---|
DigiKey Part Number | 399-18575-ND |
Manufacturer | |
Manufacturer Product Number | R66MD2100Z37AK |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD2100Z37AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66MD2100AA7AK | KEMET | 1 490 | 399-19789-ND | 2,15000 zł | Parametric Equivalent |
| R66MD2100CK7AK | KEMET | 1 714 | 399-R66MD2100CK7AKCT-ND | 3,05000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,33900 zł | 13,39 zł |
| 50 | 1,01260 zł | 50,63 zł |
| 100 | 0,91170 zł | 91,17 zł |
| 500 | 0,74214 zł | 371,07 zł |
| 1 750 | 0,65425 zł | 1 144,94 zł |
| 3 500 | 0,61741 zł | 2 160,93 zł |
| 5 250 | 0,59896 zł | 3 144,54 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

