
R66MD2100AA7AJ | |
|---|---|
DigiKey Part Number | 399-R66MD2100AA7AJ-ND |
Manufacturer | |
Manufacturer Product Number | R66MD2100AA7AJ |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD2100AA7AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,38200 zł | 13,82 zł |
| 50 | 1,04780 zł | 52,39 zł |
| 100 | 0,94400 zł | 94,40 zł |
| 500 | 0,76972 zł | 384,86 zł |
| 1 500 | 0,68891 zł | 1 033,37 zł |
| 3 000 | 0,64937 zł | 1 948,11 zł |
| 6 000 | 0,61682 zł | 3 700,92 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

