
R75MD2100AA40J | |
|---|---|
DigiKey Part Number | 399-5900-ND |
Manufacturer | |
Manufacturer Product Number | R75MD2100AA40J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MD2100AA40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,46500 zł | 14,65 zł |
| 50 | 1,11240 zł | 55,62 zł |
| 100 | 1,00400 zł | 100,40 zł |
| 500 | 0,82092 zł | 410,46 zł |
| 2 000 | 0,71789 zł | 1 435,78 zł |
| 4 000 | 0,67961 zł | 2 718,44 zł |
| 6 000 | 0,66044 zł | 3 962,64 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

