Parametric Equivalent
Parametric Equivalent

R66DD4330Z36AK | |
|---|---|
DigiKey Part Number | 399-R66DD4330Z36AK-ND |
Manufacturer | |
Manufacturer Product Number | R66DD4330Z36AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66DD4330Z36AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66DD4330AA6AK | KEMET | 0 | 399-R66DD4330AA6AK-ND | 2,16572 zł | Parametric Equivalent |
| R66DD4330DQ6AK | KEMET | 0 | 399-R66DD4330DQ6AKTB-ND | 2,11942 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,16880 zł | 1 735,04 zł |
| Unit Price without VAT: | 2,16880 zł |
|---|---|
| Unit Price with VAT: | 2,66762 zł |


