R60IN3680AA30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,87720 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,81974 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,94621 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,34315 zł
Datasheet
0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IN3680AA30K

DigiKey Part Number
399-R60IN3680AA30K-ND
Manufacturer
Manufacturer Product Number
R60IN3680AA30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IN3680AA30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60IN36804030KKEMET0399-R60IN36804030K-ND1,87720 złParametric Equivalent
R60IN36805030KKEMET0399-R60IN36805030K-ND1,81974 złParametric Equivalent
R75IN3680AA40KKEMET0399-R75IN3680AA40K-ND1,94621 złParametric Equivalent
R75IN3680DQ40KKEMET0399-R75IN3680DQ40KTB-ND2,34315 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
8051,73349 zł1 395,46 zł
Manufacturers Standard Package
Unit Price without VAT:1,73349 zł
Unit Price with VAT:2,13219 zł