Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EN46805530K | |
|---|---|
DigiKey Part Number | 399-R60EN46805530K-ND |
Manufacturer | |
Manufacturer Product Number | R60EN46805530K |
Description | 6,8 U 100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EN46804030K | KEMET | 271 | 399-20886-ND | 12,53000 zł | Parametric Equivalent |
| R60EN46805030K | KEMET | 0 | 399-R60EN46805030K-ND | 5,42617 zł | Parametric Equivalent |
| R60EN4680AA30K | KEMET | 660 | 399-R60EN4680AA30K-ND | 12,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,51277 zł | 1 953,83 zł |
| Unit Price without VAT: | 6,51277 zł |
|---|---|
| Unit Price with VAT: | 8,01071 zł |




