R60DN5150JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,67000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,03975 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,60000 zł
Datasheet
15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DN5150JH30J

DigiKey Part Number
399-R60DN5150JH30J-ND
Manufacturer
Manufacturer Product Number
R60DN5150JH30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DN5150JH30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60DN51505030JKEMET0399-R60DN51505030J-ND17,67000 złParametric Equivalent
R60DN5150AA30JKEMET0399-R60DN5150AA30J-ND9,03975 złParametric Equivalent
R60DN5150DQ30JKEMET0399-R60DN5150DQ30JTB-ND9,60000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
2509,25236 zł2 313,09 zł
Manufacturers Standard Package
Unit Price without VAT:9,25236 zł
Unit Price with VAT:11,38040 zł