
R60DF4100AA6AK | |
|---|---|
DigiKey Part Number | 399-19808-ND |
Manufacturer | |
Manufacturer Product Number | R60DF4100AA6AK |
Description | CAP FILM 1UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DF4100AA6AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 10 | 2,20800 zł | 22,08 zł |
| 50 | 1,71500 zł | 85,75 zł |
| 100 | 1,56240 zł | 156,24 zł |
| 500 | 1,30482 zł | 652,41 zł |
| 2 000 | 1,15960 zł | 2 319,20 zł |
| 4 000 | 1,10562 zł | 4 422,48 zł |
| 6 000 | 1,07859 zł | 6 471,54 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |

