
R586W410050T0M | |
|---|---|
DigiKey Part Number | 399-R586W410050T0M-ND |
Manufacturer | |
Manufacturer Product Number | R586W410050T0M |
Description | CAP FILM 600VAC(X1) 1 UF 20% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.630" W (42.00mm x 16.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 zł | 20,54 zł |
| 10 | 14,97400 zł | 149,74 zł |
| 66 | 12,46121 zł | 822,44 zł |
| 132 | 11,82545 zł | 1 560,96 zł |
| 528 | 10,87087 zł | 5 739,82 zł |
| 1 056 | 10,51591 zł | 11 104,80 zł |
| 2 508 | 10,15936 zł | 25 479,67 zł |
| Unit Price without VAT: | 20,54000 zł |
|---|---|
| Unit Price with VAT: | 25,26420 zł |

