0.012 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R586I212050T0K

DigiKey Part Number
399-R586I212050T0K-ND
Manufacturer
Manufacturer Product Number
R586I212050T0K
Description
CAP FILM 600VAC(X1) 0.012UF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bag
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.445" (11.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
600V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1200V (1.2kV)
Ratings
AEC-Q200, X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
13,88000 zł3,88 zł
102,49600 zł24,96 zł
501,94840 zł97,42 zł
1001,78000 zł178,00 zł
5001,49536 zł747,68 zł
1 0001,40734 zł1 407,34 zł
3 0001,29859 zł3 895,77 zł
5 0001,25836 zł6 291,80 zł
Manufacturers Standard Package
Unit Price without VAT:3,88000 zł
Unit Price with VAT:4,77240 zł