
R49AI2470CK01K | |
|---|---|
DigiKey Part Number | 399-R49AI2470CK01KTR-ND - Tape & Reel (TR) 399-R49AI2470CK01KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R49AI2470CK01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI2470CK01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 zł | 4,74 zł |
| 10 | 3,10600 zł | 31,06 zł |
| 50 | 2,45320 zł | 122,66 zł |
| 100 | 2,25210 zł | 225,21 zł |
| 500 | 1,91188 zł | 955,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,80664 zł | 1 806,64 zł |
| 2 000 | 1,71998 zł | 3 439,96 zł |
| 3 000 | 1,67657 zł | 5 029,71 zł |
| 5 000 | 1,62846 zł | 8 142,30 zł |
| 7 000 | 1,60033 zł | 11 202,31 zł |
| 10 000 | 1,57327 zł | 15 732,70 zł |
| Unit Price without VAT: | 4,74000 zł |
|---|---|
| Unit Price with VAT: | 5,83020 zł |

