Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474I222000A1K | |
|---|---|
DigiKey Part Number | 399-R474I222000A1K-ND |
Manufacturer | |
Manufacturer Product Number | R474I222000A1K |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474I222050A1K | KEMET | 4 | 399-12714-ND | 2,98000 zł | Parametric Equivalent |
| R474I222050A1KV057 | KEMET | 25 | 399-R474I222050A1KV057-ND | 2,23000 zł | Parametric Equivalent |
| R474I2220CKA1K | KEMET | 0 | 399-R474I2220CKA1KTR-ND | 1,06460 zł | Parametric Equivalent |
| R474I2220JHA1K | KEMET | 0 | 399-R474I2220JHA1K-ND | 0,90888 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 0,94873 zł | 1 660,28 zł |
| Unit Price without VAT: | 0,94873 zł |
|---|---|
| Unit Price with VAT: | 1,16694 zł |



