
R46KN4100CKN1M | |
|---|---|
DigiKey Part Number | 399-R46KN4100CKN1MTR-ND - Tape & Reel (TR) 399-R46KN4100CKN1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN4100CKN1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100CKN1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 3,33600 zł | 33,36 zł |
| 50 | 2,64580 zł | 132,29 zł |
| 100 | 2,43240 zł | 243,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,13826 zł | 748,39 zł |
| 700 | 2,01496 zł | 1 410,47 zł |
| 1 050 | 1,95319 zł | 2 050,85 zł |
| 1 750 | 1,88474 zł | 3 298,30 zł |
| 2 450 | 1,84472 zł | 4 519,56 zł |
| 3 500 | 1,80622 zł | 6 321,77 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |

