
R46KI3820CKP0M | |
|---|---|
DigiKey Part Number | 399-R46KI3820CKP0MTR-ND - Tape & Reel (TR) 399-R46KI3820CKP0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3820CKP0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3820CKP0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 zł | 5,31 zł |
| 10 | 3,51200 zł | 35,12 zł |
| 50 | 2,79000 zł | 139,50 zł |
| 100 | 2,56810 zł | 256,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19248 zł | 1 096,24 zł |
| 1 000 | 2,07620 zł | 2 076,20 zł |
| 1 500 | 2,01801 zł | 3 027,01 zł |
| 2 500 | 1,95348 zł | 4 883,70 zł |
| 3 500 | 1,91576 zł | 6 705,16 zł |
| 5 000 | 1,87947 zł | 9 397,35 zł |
| Unit Price without VAT: | 5,31000 zł |
|---|---|
| Unit Price with VAT: | 6,53130 zł |

