
R46KI3470JH02M | |
|---|---|
DigiKey Part Number | 399-R46KI3470JH02M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3470JH02M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470JH02M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI347000P3M | KEMET | 698 | 399-R46KI347000P3M-ND | 5,42000 zł | Parametric Equivalent |
| R46KI347040P3M | KEMET | 34 554 | 399-12702-ND | 5,42000 zł | Parametric Equivalent |
| R46KI34704502M | KEMET | 974 | 399-11824-ND | 6,14000 zł | Parametric Equivalent |
| R46KI3470DQ02M | KEMET | 420 | 399-R46KI3470DQ02MCT-ND | 6,14000 zł | Parametric Equivalent |
| R46KI3470JP02M | KEMET | 486 | 399-11827-ND | 4,60000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,48300 zł | 34,83 zł |
| 50 | 2,76640 zł | 138,32 zł |
| 100 | 2,54550 zł | 254,55 zł |
| 900 | 2,07284 zł | 1 865,56 zł |
| 1 800 | 1,97498 zł | 3 554,96 zł |
| 2 700 | 1,92593 zł | 5 200,01 zł |
| 5 400 | 1,85399 zł | 10 011,55 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

