0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF315000P0M

DigiKey Part Number
399-R46KF315000P0M-ND
Manufacturer
Manufacturer Product Number
R46KF315000P0M
Description
CAP FILM 0.15UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF315000P0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
13,02000 zł3,02 zł
101,89600 zł18,96 zł
501,45860 zł72,93 zł
1001,32430 zł132,43 zł
5001,09756 zł548,78 zł
1 0001,02740 zł1 027,40 zł
3 0000,94079 zł2 822,37 zł
5 0000,90876 zł4 543,80 zł
Manufacturers Standard Package
Unit Price without VAT:3,02000 zł
Unit Price with VAT:3,71460 zł