R463R415045M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,94417 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 286
Unit Price: 6,97000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,07236 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,00627 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,94692 zł
Datasheet
New at DigiKey
Image for R463R415045M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R415045M1M

DigiKey Part Number
399-R463R415045M1M-ND
Manufacturer
Manufacturer Product Number
R463R415045M1M
Description
1.5F/ 300VV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463R415000M1MKEMET0R463R415000M1M-ND2,94417 złParametric Equivalent
R463R415040M1MKEMET286399-18736-ND6,97000 złParametric Equivalent
R463R415050M1MKEMET0399-R463R415050M1M-ND3,07236 złParametric Equivalent
R463R4150CKM1MKEMET0399-R463R4150CKM1MTR-ND4,00627 złParametric Equivalent
R463R4150JBM1MKEMET0399-R463R4150JBM1M-ND2,94692 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2883,76948 zł1 085,61 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,76948 zł
Unit Price with VAT:4,63646 zł