
R413N24700000M | |
|---|---|
DigiKey Part Number | R413N24700000M-ND |
Manufacturer | |
Manufacturer Product Number | R413N24700000M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N24700000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 zł | 4,60 zł |
| 10 | 3,00500 zł | 30,05 zł |
| 50 | 2,37060 zł | 118,53 zł |
| 100 | 2,17420 zł | 217,42 zł |
| 805 | 1,77037 zł | 1 425,15 zł |
| 1 610 | 1,68072 zł | 2 705,96 zł |
| 3 220 | 1,60689 zł | 5 174,19 zł |
| 5 635 | 1,55692 zł | 8 773,24 zł |
| Unit Price without VAT: | 4,60000 zł |
|---|---|
| Unit Price with VAT: | 5,65800 zł |

