0.015 µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y515MR30

DigiKey Part Number
399-7495-ND
Manufacturer
Manufacturer Product Number
PME271Y515MR30
Description
CAP FILM 0.015UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y515MR30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.728" L x 0.217" W (18.50mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.598" (15.20mm)
Voltage Rating - AC
250V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16,93000 zł6,93 zł
104,66100 zł46,61 zł
503,75660 zł187,83 zł
1003,47840 zł347,84 zł
5003,00716 zł1 503,58 zł
1 0002,86129 zł2 861,29 zł
2 5002,70729 zł6 768,23 zł
5 0002,61440 zł13 072,00 zł
Manufacturers Standard Package
Unit Price without VAT:6,93000 zł
Unit Price with VAT:8,52390 zł