
PHE426DJ5220JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426DJ5220JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426DJ5220JR05 |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426DJ5220JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,17800 zł | 11,78 zł |
| 50 | 0,88340 zł | 44,17 zł |
| 100 | 0,79320 zł | 79,32 zł |
| 500 | 0,64118 zł | 320,59 zł |
| 2 000 | 0,55559 zł | 1 111,18 zł |
| 4 000 | 0,52380 zł | 2 095,20 zł |
| 6 000 | 0,50788 zł | 3 047,28 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

