3.3 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 17Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124YB1330QL1

DigiKey Part Number
399-PEG124YB1330QL1-ND
Manufacturer
Manufacturer Product Number
PEG124YB1330QL1
Description
CAP ALUM 3.3UF 450V AXIAL TH
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 17Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124YB1330QL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
17Ohm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 100 Hz
Ripple Current @ High Frequency
380 mA @ 5 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 1.142" L (10.00mm x 29.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 213 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

213In Stock
Ships from WEC