
MPXV1D0830L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D0830L1R5CT-ND - Cut Tape (CT) 399-MPXV1D0830L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L1R5 |
Description | FIXED IND 1.5UH 14A 9.1 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 14 A 9.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 zł | 4,22 zł |
| 10 | 3,47800 zł | 34,78 zł |
| 25 | 3,21480 zł | 80,37 zł |
| 50 | 3,03160 zł | 151,58 zł |
| 100 | 2,85840 zł | 285,84 zł |
| 250 | 2,64448 zł | 661,12 zł |
| 500 | 2,49342 zł | 1 246,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,27189 zł | 3 407,84 zł |
| 3 000 | 2,14259 zł | 6 427,77 zł |
| 4 500 | 2,07049 zł | 9 317,20 zł |
| 7 500 | 1,98320 zł | 14 874,00 zł |
| 10 500 | 1,92779 zł | 20 241,79 zł |
| 15 000 | 1,90757 zł | 28 613,55 zł |
| Unit Price without VAT: | 4,22000 zł |
|---|---|
| Unit Price with VAT: | 5,19060 zł |

