1 µH Shielded Inductor 7.1 A 19.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0618L1R0

DigiKey Part Number
399-MPXV1D0618L1R0TR-ND - Tape & Reel (TR)
399-MPXV1D0618L1R0CT-ND - Cut Tape (CT)
399-MPXV1D0618L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0618L1R0
Description
FIXED IND 1UH 7.1A 19.3 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 7.1 A 19.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0618L1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
19.3mOhm Max
Mfr
Frequency - Self Resonant
55MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
11A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 877
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,84000 zł3,84 zł
103,16000 zł31,60 zł
252,92440 zł73,11 zł
502,75700 zł137,85 zł
1002,59900 zł259,90 zł
2502,40456 zł601,14 zł
5002,26730 zł1 133,65 zł
1 0002,13796 zł2 137,96 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,84958 zł4 623,95 zł
Manufacturers Standard Package
Unit Price without VAT:3,84000 zł
Unit Price with VAT:4,72320 zł