
MPXV1D1740L220 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740L220TR-ND - Tape & Reel (TR) 399-MPXV1D1740L220CT-ND - Cut Tape (CT) 399-MPXV1D1740L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740L220 |
Description | FIXED IND 22UH 6.5A 46.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 6.5 A 46.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 zł | 14,54 zł |
| 10 | 11,95000 zł | 119,50 zł |
| 25 | 11,05400 zł | 276,35 zł |
| 50 | 10,42260 zł | 521,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,82770 zł | 982,77 zł |
| 200 | 9,26730 zł | 1 853,46 zł |
| 300 | 8,95463 zł | 2 686,39 zł |
| 500 | 8,57620 zł | 4 288,10 zł |
| 700 | 8,33584 zł | 5 835,09 zł |
| 1 000 | 8,08867 zł | 8 088,67 zł |
| Unit Price without VAT: | 14,54000 zł |
|---|---|
| Unit Price with VAT: | 17,88420 zł |

