M39003/01-6234 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 83,57600 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 94,91900 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 92,02700 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 121,00800 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 112,07600 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 117,28650 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 149,68050 zł
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6234

DigiKey Part Number
1001-2114-ND
Manufacturer
Manufacturer Product Number
M39003/01-6234
Description
CAP TANT 22UF 10% 50V AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6234 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tray
Size / Dimension
0.351" Dia x 0.922" L (8.92mm x 23.42mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
50 V
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/1
ESR (Equivalent Series Resistance)
1Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2381Vishay Sprague0M39003/01-2381-ND83,57600 złSimilar
M39003/01-2621Vishay Sprague0M39003/01-2621-ND94,91900 złSimilar
M39003/01-2861Vishay Sprague0M39003/01-2861-ND92,02700 złSimilar
M39003/01-3101Vishay Sprague0M39003/01-3101-ND121,00800 złSimilar
M39003/01-6235Vishay Sprague0M39003/01-6235-ND112,07600 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
2092,11500 zł1 842,30 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,11500 zł
Unit Price with VAT:113,30145 zł