
LDEID2470KA5N00 | |
|---|---|
DigiKey Part Number | 399-12957-2-ND - Tape & Reel (TR) 399-12957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEID2470KA5N00 |
Description | CAP FILM 0.047UF 10% 250VDC 2220 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEID2470KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,47200 zł | 34,72 zł |
| 50 | 2,75840 zł | 137,92 zł |
| 100 | 2,53830 zł | 253,83 zł |
| 500 | 2,16598 zł | 1 082,99 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

