
L1GN70G473KA10 | |
|---|---|
DigiKey Part Number | 399-L1GN70G473KA10-ND |
Manufacturer | |
Manufacturer Product Number | L1GN70G473KA10 |
Description | KPS-MCL SMPS STACK CC70 47NF 200 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 20 Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1GN70G473KA10 Models |
Category | Features Low ESL (Stacked), High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Tray | Package / Case Stacked DIP, 20 Lead |
Part Status Active | Size / Dimension 1.059" L x 0.300" W (26.90mm x 7.62mm) |
Capacitance | Height - Seated (Max) 0.340" (8.64mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,14000 zł | 384,14 zł |
| 10 | 333,49200 zł | 3 334,92 zł |
| Unit Price without VAT: | 384,14000 zł |
|---|---|
| Unit Price with VAT: | 472,49220 zł |

