
L1GN70D903KA05 | |
|---|---|
DigiKey Part Number | 2266-L1GN70D903KA05-ND |
Manufacturer | |
Manufacturer Product Number | L1GN70D903KA05 |
Description | KPS-MCL SMPS STACK CC70 90NF 100 |
Customer Reference | |
Detailed Description | 0.09 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 10 Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1GN70D903KA05 Models |
Category | Features Low ESL (Stacked), High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Stacked DIP, 10 Lead |
Part Status Active | Size / Dimension 0.531" L x 0.300" W (13.50mm x 7.62mm) |
Capacitance | Height - Seated (Max) 0.340" (8.64mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |

