
L1GN69G183KA05 | |
|---|---|
DigiKey Part Number | 2266-L1GN69G183KA05-ND |
Manufacturer | |
Manufacturer Product Number | L1GN69G183KA05 |
Description | KPS-MCL SMPS STACK CC69 18NF 200 |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Stacked DIP, 10 Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1GN69G183KA05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked DIP, 10 Lead | |
Size / Dimension | 0.531" L x 0.300" W (13.50mm x 7.62mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |

