
L1GN69B224KA10 | |
|---|---|
DigiKey Part Number | 2266-L1GN69B224KA10-ND |
Manufacturer | |
Manufacturer Product Number | L1GN69B224KA10 |
Description | KPS-MCL SMPS STACK CC69 220NF 63 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor C0G, NP0 Stacked DIP, 20 Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1GN69B224KA10 Models |
Category | Features Low ESL (Stacked), High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Stacked DIP, 20 Lead |
Part Status Active | Size / Dimension 1.059" L x 0.300" W (26.90mm x 7.62mm) |
Capacitance | Height - Seated (Max) 0.290" (7.37mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |

