


L0603B3R3MDWFT | |
|---|---|
DigiKey Part Number | 399-17736-2-ND - Tape & Reel (TR) 399-17736-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603B3R3MDWFT |
Description | FIXED IND 3.3UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603B3R3MDWFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 1,04100 zł | 10,41 zł |
| 25 | 0,96240 zł | 24,06 zł |
| 50 | 0,88200 zł | 44,10 zł |
| 100 | 0,77740 zł | 77,74 zł |
| 250 | 0,75336 zł | 188,34 zł |
| 500 | 0,67328 zł | 336,64 zł |
| 1 000 | 0,54501 zł | 545,01 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

