Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BT183J300L | |
|---|---|
DigiKey Part Number | 399-F881BT183J300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881BT183J300L |
Description | .018UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BT183J300A | KEMET | 0 | 399-F881BT183J300A-ND | 1,65639 zł | Parametric Equivalent |
| F881BT183J300C | KEMET | 0 | 399-F881BT183J300C-ND | 1,54882 zł | Parametric Equivalent |
| F881BT183J300R | KEMET | 0 | 399-F881BT183J300RTB-ND | 1,75739 zł | Parametric Equivalent |
| F881BT183J300Z | KEMET | 0 | 399-F881BT183J300Z-ND | 1,67695 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,72750 zł | 932,85 zł |
| Unit Price without VAT: | 1,72750 zł |
|---|---|
| Unit Price with VAT: | 2,12483 zł |

