
F881AK472M300C | |
|---|---|
DigiKey Part Number | 399-F881AK472M300C-ND |
Manufacturer | |
Manufacturer Product Number | F881AK472M300C |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881AK472M300C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,66600 zł | 16,66 zł |
| 50 | 1,27260 zł | 63,63 zł |
| 100 | 1,15230 zł | 115,23 zł |
| 500 | 0,94848 zł | 474,24 zł |
| 1 300 | 0,86472 zł | 1 124,14 zł |
| 2 600 | 0,81660 zł | 2 123,16 zł |
| 5 200 | 0,77700 zł | 4 040,40 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

