F872BR683J480C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,58973 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,68620 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,71746 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,60675 zł
Datasheet
Image for F872BR683J480C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BR683J480C

DigiKey Part Number
399-F872BR683J480C-ND
Manufacturer
Manufacturer Product Number
F872BR683J480C
Description
.068UF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BR683J480AKEMET0399-F872BR683J480A-ND2,58973 złParametric Equivalent
F872BR683J480LKEMET0399-F872BR683J480LTR-ND2,68620 złParametric Equivalent
F872BR683J480RKEMET0399-F872BR683J480RTB-ND2,71746 złParametric Equivalent
F872BR683J480ZKEMET0399-F872BR683J480Z-ND2,60675 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
7502,44864 zł1 836,48 zł
Manufacturers Standard Package
Unit Price without VAT:2,44864 zł
Unit Price with VAT:3,01183 zł