F872BB472J480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96612 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,88127 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,01472 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97374 zł
Datasheet
4700 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BB472J480L

DigiKey Part Number
399-F872BB472J480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872BB472J480L
Description
4700PF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BB472J480AKEMET0399-F872BB472J480A-ND0,96612 złParametric Equivalent
F872BB472J480CKEMET0399-F872BB472J480C-ND0,88127 złParametric Equivalent
F872BB472J480RKEMET0399-F872BB472J480RTB-ND1,01472 złParametric Equivalent
F872BB472J480ZKEMET0399-F872BB472J480Z-ND0,97374 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,04512 zł783,84 zł
Manufacturers Standard Package
Unit Price without VAT:1,04512 zł
Unit Price with VAT:1,28550 zł