Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AL103J480L | |
|---|---|
DigiKey Part Number | 399-F872AL103J480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872AL103J480L |
Description | .010UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872AL103J480A | KEMET | 0 | 399-F872AL103J480A-ND | 1,14487 zł | Parametric Equivalent |
| F872AL103J480C | KEMET | 0 | 399-F872AL103J480C-ND | 1,15494 zł | Parametric Equivalent |
| F872AL103J480R | KEMET | 0 | 399-F872AL103J480RTB-ND | 1,26405 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,32003 zł | 792,02 zł |
| Unit Price without VAT: | 1,32003 zł |
|---|---|
| Unit Price with VAT: | 1,62364 zł |

