F872AE152J480R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65326 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63218 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,69961 zł
Datasheet
Image for F872AE152J480R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AE152J480R

DigiKey Part Number
399-F872AE152J480RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F872AE152J480R
Description
1500PF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872AE152J480AKEMET0399-F872AE152J480A-ND0,65326 złParametric Equivalent
F872AE152J480CKEMET0399-F872AE152J480C-ND0,63218 złParametric Equivalent
F872AE152J480LKEMET0399-F872AE152J480LTR-ND0,69961 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,71920 zł719,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,71920 zł
Unit Price with VAT:0,88462 zł