F871AG103J330A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62114 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,68955 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,70886 zł
Datasheet
Image for F871AG103J330A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871AG103J330A

DigiKey Part Number
399-F871AG103J330A-ND
Manufacturer
Manufacturer Product Number
F871AG103J330A
Description
.010UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871AG103J330CKEMET0399-F871AG103J330C-ND0,62114 złParametric Equivalent
F871AG103J330LKEMET0399-F871AG103J330LTR-ND0,68955 złParametric Equivalent
F871AG103J330RKEMET0399-F871AG103J330RTB-ND0,70886 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 2000,64344 zł1 415,57 zł
Manufacturers Standard Package
Unit Price without VAT:0,64344 zł
Unit Price with VAT:0,79143 zł